A9052117 | OKW

ABS enclosure, (L x W x H) 73 x 117 x 24 mm, gray white (RAL 9002), IP40, A9052117

Order No.: 50H1012
EAN: 4099889514742
MPN:
A9052117
SOFT-CASE L, 2 x AA
Series: SOFT-CASE
A9052117 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
21.1820 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.18 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1820 €
10 pcs.
19.9087 €
50 pcs.
19.1114 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, A9052117, OKW

Unique case construction with "orientation towards the width" in pocket-format. Recessed area for membrane keyboards. Fixing possibilities for PCBs in top and bottom part. Optional intermediate rings provide more installation height. With battery compartment for 2 x AA, accessible from the outside.

Technical specifications
Breite 117 mm
Farbe grauweiß
Höhe 24 mm
Länge 73 mm
Material ABS
RAL-Farbnummer 9002
Schutzart (IP) IP40
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei