A9052127 | OKW
ABS enclosure, (L x W x H) 23 x 108 x 24 mm, gray white (RAL 9002), IP40, A9052127
Unit Price (€ / pc.)
20.5156 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.52 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5156 €
10 pcs.
19.2899 €
50 pcs.
18.5164 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A9052127, OKW
Unique case construction with "orientation towards the width" in pocket-format. Recessed area for membrane keyboards. Fixing possibilities for PCBs in top and bottom part. Optional intermediate rings provide more installation height.
Technical specifications
Width | 108 mm | |
Colour | gray white | |
Height | 24 mm | |
Length | 23 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |