A9052128 | OKW

ABS enclosure, (L x W x H) 23 x 108 x 24 mm, lava, IP40, A9052128

Order No.: 30H1283
EAN: 4099889508451
MPN:
A9052128
SOFT-CASE L, 1 x 9 V
Series: SOFT-CASE
OKW
A9052128 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
20.5156 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.52 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5156 €
10 pcs.
19.2899 €
50 pcs.
18.5164 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A9052128, OKW

Unique case construction with "orientation towards the width" in pocket-format. Recessed area for membrane keyboards. Fixing possibilities for PCBs in top and bottom part. Optional intermediate rings provide more installation height.

Technical specifications
Width 108 mm
Colour lava
Height 24 mm
Length 23 mm
Material ABS
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead