A9052219 | OKW

PMMA enclosure, (L x W x H) 73 x 117 x 24 mm, black (RAL 9005), IP40, A9052219

Order No.: 50H1014
EAN: 4099889514759
MPN:
A9052219
SOFT-CASE L, PMMA-IR, 2 x AA
Series: SOFT-CASE
A9052219 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
24.2165 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.22 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2165 €
10 pcs.
22.7528 €
50 pcs.
21.8603 €
*incl. VAT plus shipping costs
**Subject to prior sale

PMMA enclosure, A9052219, OKW

Unique case construction with "orientation towards the width" in pocket-format. Recessed area for membrane keyboards. Fixing possibilities for PCBs in top and bottom part. Optional intermediate rings provide more installation height. With battery compartment for 2 x AA, accessible from the outside.

Technical specifications
Breite 117 mm
Farbe schwarz
Höhe 24 mm
Länge 73 mm
Material PMMA
RAL-Farbnummer 9005
Schutzart (IP) IP40
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei