A9052229 | OKW
PMMA enclosure, (L x W x H) 23 x 108 x 24 mm, black (RAL 9005), IP40, A9052229
Unit Price (€ / pc.)
23.4668 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.47 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4668 €
10 pcs.
22.0507 €
50 pcs.
21.1820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A9052229, OKW
Unique case construction with "orientation towards the width" in pocket-format. Recessed area for membrane keyboards. Fixing possibilities for PCBs in top and bottom part. Optional intermediate rings provide more installation height. Note: IR function only without intermediate ring/with intermediate ring in PMMA possible.
Technical specifications
Width | 108 mm | |
Colour | black | |
Height | 24 mm | |
Length | 23 mm | |
Material | PMMA | |
RAL number | 9005 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |