A9053118 | OKW
ABS enclosure, (L x W x H) 30 x 140 x 28 mm, lava, IP40, A9053118
Unit Price (€ / pc.)
26.9297 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.93 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9297 €
10 pcs.
25.3113 €
50 pcs.
24.2998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A9053118, OKW
Unique case construction with "orientation towards the width" in pocket-format. Recessed area for membrane keyboards. Fixing possibilities for PCBs in top and bottom part. Optional intermediate rings provide more installation height.
Technical specifications
Width | 140 mm | |
Colour | lava | |
Height | 28 mm | |
Length | 30 mm | |
Material | ABS | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |