A9056208 | OKW
ABS enclosure, (L x W x H) 180 x 86 x 45 mm, lava, IP41, A9056208
Unit Price (€ / pc.)
38.2109 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
38.21 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2109 €
10 pcs.
35.9261 €
50 pcs.
34.4743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A9056208, OKW
Enclosure for single-handed operation. Recessed control panel for operating elements or display modules. Fastening pillars for PCBs in the top part. Space for 9 V flat battery or battery compartment 2 x AA (accessory). Cable strain relief (acc.) alternatively applicable. Equipment: with single-pole push-button.
Technical specifications
Width | 86 mm | |
Colour | lava | |
Height | 45 mm | |
Length | 180 mm | |
Material | ABS | |
Degree of protection (IP) | IP41 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |