A9060007 | OKW
ABS enclosure, (L x W x H) 145 x 80 x 36.5 mm, gray white (RAL 9002), A9060007
Unit Price (€ / pc.)
17.0051 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.01 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0051 €
10 pcs.
15.9817 €
50 pcs.
15.3391 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A9060007, OKW
Design: Successfully used case for measuring instruments. With recessed area for imprintings or your logo. Cut-out section for LCD or analogical modules. With battery compartment, accessible from the outside, for 9 V flat battery (PP3) or 1.5 V baby cell (C) with contacts for soldering. Raised front area to accommodate plugs.
Technical specifications
Width | 80 mm | |
Colour | grauweiß | |
Height | 36.5 mm | |
Length | 145 mm | |
Material | ABS | |
RAL number | 9002 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |