A9061017 | OKW
ABS enclosure, (L x W x H) 145 x 80 x 36.5 mm, gray white (RAL 9002), A9061017
Unit Price (€ / pc.)
27.4057 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.41 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4057 €
10 pcs.
25.7754 €
50 pcs.
24.7282 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, A9061017, OKW
Large exclusive hand-held case. With recessed area e.g. for membrane keyboards, control elements. Battery compartment accessible from the outside with locked battery compartment lid. For 2 x 9 V flat batteries (PP3) or 4 x 1.5 V mignon cells (AA). Cut-out section for digital and analogical modules. Raised front area to accommodate plugs.
Technical specifications
Width | 80 mm | |
Colour | grauweiß | |
Height | 36.5 mm | |
Length | 145 mm | |
Material | ABS | |
RAL number | 9002 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |