A9061119 | OKW

ABS enclosure, (L x W x H) 180 x 100 x 44 mm, black (RAL 9005), A9061119

Order No.: 50H628
EAN: 4099889515985
MPN:
A9061119
UNI-MESS-BOX N, Ausf. II
Series: MESS-BOXEN
A9061119 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
26.2157 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
26.22 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2157 €
5 pcs.
24.6449 €
15 pcs.
23.6929 €
50 pcs.
22.6457 €
150 pcs.
21.7175 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, A9061119, OKW

Large exclusive hand-held case. With recessed area e.g. for membrane keyboards, control elements. Cut-out section for digital and analogical modules. Raised front area to accommodate plugs. Without battery compartment.

Technical specifications
Breite 100 mm
Farbe schwarz
Höhe 44 mm
Länge 180 mm
Material ABS
RAL-Farbnummer 9005
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei