A9064109 | OKW
ABS enclosure, (L x W x H) 47 x 29 x 19 mm, black (RAL 9005), IP40, A9064109
Unit Price (€ / pc.)
8.9250 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
10 pcs.
8.4014 €
50 pcs.
8.0563 €
100 pcs.
7.7350 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A9064109, OKW
Miniature case composed of 2 parts with eyelet hole for a keyring. Possibilities for fixing PCBs in base part. Assembly of top and base part by screwing. Space for a 12 V round cell and small round cells.
Technical specifications
Width | 29 mm | |
Colour | schwarz | |
Height | 19 mm | |
Length | 47 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |