A9066109 | OKW

ABS enclosure, (L x W x H) 96 x 47 x 24 mm, black (RAL 9005), IP40, A9066109

Order No.: 50H282
EAN: 4099889515015
MPN:
A9066109
SMART-CASE M, Ausf. I
Series: SMART-CASE
A9066109 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
13.5422 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.54 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5422 €
10 pcs.
12.7330 €
50 pcs.
12.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, A9066109, OKW

Ergonomic handheld case composed of two parts. Location at the front along with a screw in the center of the case. Possiblities for fixing PCBs in top and base part. Integrated supports for two 1,5 V micro cells (AAA).

Technical specifications
Width 47 mm
Colour schwarz
Height 24 mm
Length 96 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei