A9066129 | OKW

ABS enclosure, (L x W x H) 96 x 47 x 24 mm, black (RAL 9005), IP40, A9066129

Order No.: 30H1307
EAN: 4099889508697
MPN:
A9066129
SMART-CASE M, Ausf. III
Series: SMART-CASE
OKW
A9066129 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
15.8151 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.82 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8151 €
10 pcs.
14.8631 €
50 pcs.
14.2681 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A9066129, OKW

Three-part case with cable bush. Bush simply to plug-in, suitable for round cables. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part.

Technical specifications
Width 47 mm
Colour black
Height 24 mm
Length 96 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead