A9066137 | OKW
ABS enclosure, (L x W x H) 96 x 47 x 24 mm, gray white (RAL 9002), IP40, A9066137
Unit Price (€ / pc.)
16.3149 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.31 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3149 €
10 pcs.
15.3391 €
50 pcs.
14.7203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A9066137, OKW
Three-part case with cable bush. Bush simply to plug-in, suitable for round cables. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part.
Technical specifications
Width | 47 mm | |
Colour | grauweiß | |
Height | 24 mm | |
Length | 96 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |