A9066139 | OKW
ABS enclosure, (L x W x H) 58 x 38 x 24 mm, black (RAL 9005), IP40, A9066139
Unit Price (€ / pc.)
15.8151 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.82 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8151 €
10 pcs.
14.8631 €
50 pcs.
14.2681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A9066139, OKW
Three-part case with cable bush. Bush simply to plug-in, suitable for round cables. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part.
Technical specifications
Width | 38 mm | |
Colour | black | |
Height | 24 mm | |
Length | 58 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |