A9066147 | OKW

ABS enclosure, (L x W x H) 58 x 38 x 24 mm, gray white (RAL 9002), IP40, A9066147

Order No.: 30H1310
EAN: 4099889508727
MPN:
A9066147
SMART-CASE M, Ausf. V
Series: SMART-CASE
A9066147 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
16.3149 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.31 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3149 €
10 pcs.
15.3391 €
50 pcs.
14.7203 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, A9066147, OKW

Three-part case with cable bush. Bush simply to plug-in, suitable for round cables. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part.

Technical specifications
Filter Property Value
Material ABS
Length 58 mm
Width 38 mm
Height 24 mm
Colour gray white
RAL number 9002
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No