A9066149 | OKW

ABS enclosure, (L x W x H) 58 x 38 x 24 mm, black (RAL 9005), IP40, A9066149

Order No.: 30H1311
EAN: 4099889508734
MPN:
A9066149
SMART-CASE M, Ausf. V
Series: SMART-CASE
A9066149 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
16.3149 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.31 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3149 €
10 pcs.
15.3391 €
50 pcs.
14.7203 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A9066149, OKW

Three-part case with cable bush. Bush simply to plug-in, suitable for round cables. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part.

Technical specifications
Width 38 mm
Colour schwarz
Height 24 mm
Length 58 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei