A9066317 | OKW
ABS enclosure, (L x W x H) 58 x 38 x 24 mm, gray white (RAL 9002), IP40, A9066317
Unit Price (€ / pc.)
13.5422 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.54 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5422 €
10 pcs.
12.7330 €
50 pcs.
12.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A9066317, OKW
Ergonomic case composed of two parts. Location at the front along with a screw in the center of the case. Possiblities for fixing PCBs in top and base part.
Technical specifications
Width | 38 mm | |
Colour | grauweiß | |
Height | 24 mm | |
Length | 58 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |