A9066339 | OKW
ABS enclosure, (L x W x H) 58 x 38 x 24 mm, black (RAL 9005), IP40, A9066339
Unit Price (€ / pc.)
16.3149 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.31 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3149 €
10 pcs.
15.3391 €
50 pcs.
14.7203 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9066339, OKW
Three-part case with cable bush. Bush simply to plug-in, suitable for round cables. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 58 mm | |
| Width | 38 mm | |
| Height | 24 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |