A9066419 | OKW

PMMA enclosure, (L x W x H) 58 x 38 x 24 mm, black (RAL 9005), IP40, A9066419

Order No.: 30H1318
EAN: 4099889508802
MPN:
A9066419
SMART-CASE M, Ausf. VI, PMMA
Series: SMART-CASE
OKW
A9066419 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
14.1610 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
10 pcs.
13.3161 €
50 pcs.
12.7925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A9066419, OKW

Ergonomic case composed of two parts. Location at the front along with a screw in the center of the case. Possiblities for fixing PCBs in top and base part. Polished front area for utmost effectiveness when exposed to infra-red light.

Technical specifications
Width 38 mm
Colour black
Height 24 mm
Length 58 mm
Material PMMA
RAL number 9005
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead