A9067117 | OKW

ABS enclosure, (L x W x H) 140 x 62.7 x 30.5 mm, gray white (RAL 9002), IP65, A9067117

Order No.: 30H1319
EAN: 4099889508819
MPN:
A9067117
SMART-CASE L, Ausf. II
Series: SMART-CASE
A9067117 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
23.5382 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.54 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5382 €
10 pcs.
22.1221 €
50 pcs.
21.2415 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A9067117, OKW

Two-part case with screw connection without battery compartment. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part.

Technical specifications
Breite 62.7 mm
Farbe grauweiß
Höhe 30.5 mm
Länge 140 mm
Material ABS
RAL-Farbnummer 9002
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei