A9067127 | OKW
ABS enclosure, (L x W x H) 140 x 62.7 x 30.5 mm, gray white (RAL 9002), IP65, A9067127
Unit Price (€ / pc.)
28.0126 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.01 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0126 €
10 pcs.
26.3347 €
50 pcs.
25.2756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing, A9067127, OKW
OKW Smart case White ABS hand-held case, 140 x 62.7 x 30.5 mm with integrated battery compartment
Technical specifications
Width | 62.7 mm | |
Colour | grauweiß | |
Height | 30.5 mm | |
Length | 140 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |