A9067129 | OKW
ABS enclosure, (L x W x H) 140 x 62.7 x 30.5 mm, black (RAL 9005), IP65, A9067129
Unit Price (€ / pc.)
28.0126 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.01 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0126 €
10 pcs.
26.3347 €
50 pcs.
25.2756 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, A9067129, OKW
SMART CASE L, Vers. III Three-part housing with cable gland. Socket easy to plug in, suitable for round cables. With recessed operating area for membrane keyboards. Printed circuit boards can be fixed in the upper and lower part. Version III: without battery compartment. Lower part with cable pull (5 - 5.9 mm). Scope of delivery: upper and lower part of case, cable pull, mounting kit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 140 mm | |
| Width | 62.7 mm | |
| Height | 30.5 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |