A9067137 | OKW
ABS enclosure, (L x W x H) 89 x 51 x 30.5 mm, gray white (RAL 9002), IP65, A9067137
Unit Price (€ / pc.)
28.0126 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.01 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0126 €
10 pcs.
26.3347 €
50 pcs.
25.2756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A9067137, OKW
Three-part case with cable bush. Bush simply to plug-in, suitable for round cables. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part.
Technical specifications
Breite | 51 mm | |
Farbe | grauweiß | |
Höhe | 30.5 mm | |
Länge | 89 mm | |
Material | ABS | |
RAL-Farbnummer | 9002 | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |