A9067147 | OKW

ABS enclosure, (L x W x H) 89 x 51 x 30.5 mm, gray white (RAL 9002), IP65, A9067147

Order No.: 30H1322
EAN: 4099889508840
MPN:
A9067147
SMART-CASE L, Ausf. V
Series: SMART-CASE
A9067147 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
28.0126 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.01 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0126 €
10 pcs.
26.3347 €
50 pcs.
25.2756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A9067147, OKW

Three-part case with cable bush. Bush simply to plug-in, suitable for round cables. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part.

Technical specifications
Breite 51 mm
Farbe grauweiß
Höhe 30.5 mm
Länge 89 mm
Material ABS
RAL-Farbnummer 9002
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei