A9067209 | OKW

PMMA enclosure, (L x W x H) 60 x 51 x 30.5 mm, black (RAL 9005), IP40, A9067209

Order No.: 30H1324
EAN: 4099889508864
MPN:
A9067209
SMART-CASE L, Ausf. I, PMMA
Series: SMART-CASE
A9067209 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
26.8345 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.83 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8345 €
10 pcs.
25.2280 €
50 pcs.
24.2165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A9067209, OKW

Large, ergonomic hand-held box. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part. Polished front area for utmost effectiveness when exposed to infra-red light.

Technical specifications
Breite 51 mm
Farbe schwarz
Höhe 30.5 mm
Länge 60 mm
Material PMMA
RAL-Farbnummer 9005
Schutzart (IP) IP40
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei