A9067349 | OKW

ABS enclosure, (L x W x H) 89 x 51 x 30.5 mm, black (RAL 9005), IP65, A9067349

Order No.: 30H1328
EAN: 4099889508901
MPN:
A9067349
SMART-CASE L, Ausf. V
Series: SMART-CASE
A9067349 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
28.0126 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.01 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0126 €
10 pcs.
26.3347 €
50 pcs.
25.2756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A9067349, OKW

Three-part case with cable bush. Bush simply to plug-in, suitable for round cables. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part.

Technical specifications
Breite 51 mm
Farbe schwarz
Höhe 30.5 mm
Länge 89 mm
Material ABS
RAL-Farbnummer 9005
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei