A9068107 | OKW

ABS enclosure, (L x W x H) 168 x 74.4 x 35.4 mm, white (RAL 9002), IP40, A9068107

Order No.: 50H2953
EAN: 4099889515237
MPN:
A9068107
SMART-CASE XL, Ausf. I
Series: SMART-CASE
A9068107 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
28.0959 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.10 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0959 €
10 pcs.
26.4061 €
50 pcs.
25.3470 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing, A9068107, OKW

SMART-CASE XL, Vers. I Large, ergonomically shaped hand-held case. With recessed operating area for membrane keyboards. Boards can be mounted in the upper and lower part. Version I: with battery compartment for two 1.5 V mignon cells (AA) or one 9 V flat battery (PP3). Scope of delivery: upper and lower housing parts, battery compartment cover, mounting kit.

Technical specifications
Width 74.4 mm
Colour weiß
Height 35.4 mm
Length 168 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei