A9068109 | OKW

ABS enclosure, (L x W x H) 168 x 74.4 x 35.4 mm, black (RAL 9005), IP40, A9068109

Order No.: 50H2955
EAN: 4099889515244
MPN:
A9068109
SMART-CASE XL, Ausf. I
Series: SMART-CASE
A9068109 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
28.0959 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.10 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0959 €
10 pcs.
26.4061 €
50 pcs.
25.3470 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, A9068109, OKW

Large, ergonomic hand-held box. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part. With battery compartment for two 1.5 V mignon cells (AA) or a 9 V flat battery (PP3).

Technical specifications
Breite 74.4 mm
Farbe schwarz
Höhe 35.4 mm
Länge 168 mm
Material ABS
RAL-Farbnummer 9005
Schutzart (IP) IP40
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei