A9068129 | OKW

ABS enclosure, (L x W x H) 168 x 74.4 x 35.4 mm, black (RAL 9005), IP40, A9068129

Order No.: 50H2969
EAN: 4099889515275
MPN:
A9068129
SMART-CASE XL, Ausf. III
Series: SMART-CASE
A9068129 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
30.5711 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.57 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5711 €
10 pcs.
28.7266 €
50 pcs.
27.5842 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, A9068129, OKW

Three-part handheld case with cable bush. Bush simply to plug-in, suitable for round cables. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part. Without battery compartment, bottom part with cable strain (5 - 5.9 mm).

Technical specifications
Width 74.4 mm
Colour schwarz
Height 35.4 mm
Length 168 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei