A9068137 | OKW

ABS enclosure, (L x W x H) 127 x 61 x 35.4 mm, gray white (RAL 9002), IP65, A9068137

Order No.: 30H1330
EAN: 4099889508925
MPN:
A9068137
SMART-CASE XL, Ausf. IV
Series: SMART-CASE
A9068137 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
30.5711 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.57 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5711 €
10 pcs.
28.7266 €
50 pcs.
27.5842 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A9068137, OKW

Three-part case with cable bush. Bush simply to plug-in, suitable for round cables. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part.

Technical specifications
Width 61 mm
Colour grauweiß
Height 35.4 mm
Length 127 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei