A9068139 | OKW

ABS enclosure, (L x W x H) 127 x 61 x 35.4 mm, black (RAL 9005), IP65, A9068139

Order No.: 30H1331
EAN: 4099889508932
MPN:
A9068139
SMART-CASE XL, Ausf. IV
Series: SMART-CASE
A9068139 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
30.5711 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.57 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5711 €
10 pcs.
28.7266 €
50 pcs.
27.5842 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, A9068139, OKW

Three-part case with cable bush. Bush simply to plug-in, suitable for round cables. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part.

Technical specifications
Filter Property Value
Material ABS
Length 127 mm
Width 61 mm
Height 35.4 mm
Colour black
RAL number 9005
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No