A9068147 | OKW
ABS enclosure, (L x W x H) 127 x 61 x 35.4 mm, gray white (RAL 9002), IP65, A9068147
Unit Price (€ / pc.)
30.5711 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.57 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5711 €
10 pcs.
28.7266 €
50 pcs.
27.5842 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A9068147, OKW
Three-part case with cable bush. Bush simply to plug-in, suitable for round cables. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part.
Technical specifications
Width | 61 mm | |
Colour | grauweiß | |
Height | 35.4 mm | |
Length | 127 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |