A9070219 | OKW

PMMA Pocket enclosure, (L x W x H) 85 x 46 x 16 mm, black (RAL 9005), IP54, A9070219

Order No.: 30H1344
EAN: 4099889509069
MPN:
A9070219
DATEC-POCKET-BOX S, mit Dichtung, PMMA
A9070219 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
17.0646 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.06 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0646 €
10 pcs.
16.0412 €
50 pcs.
15.3867 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pocket box, A9070219, OKW

Robust pocket-box with sealing. Recessed control area for membrane keyboards. Screw pillars prepared for mounting PCBs in the top and base. Two-piece version. Integrated battery compartment for two 1.5 V lady cells (N).

Technical specifications
Width 46 mm
Colour schwarz
Height 16 mm
Length 85 mm
Material PMMA
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei