A9071109 | OKW
ABS Pocket enclosure, (L x W x H) 105 x 58 x 18.5 mm, black (RAL 9005), IP41, A9071109
Order No.: 30H1346
EAN: 4099889509083
MPN:
A9071109
DATEC-POCKET-BOX M, ohne Dichtung
Series: DATEC-POCKET-BOX
Unit Price (€ / pc.)
17.5644 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.56 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5644 €
10 pcs.
16.5053 €
50 pcs.
15.8389 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pocket box, A9071109, OKW
Robust pocket-box without sealing. Recessed control area for membrane keyboards. Screw pillars prepared for mounting PCBs in the top and base. Battery compartment accessible from the outside with screwed battery compartment lid in case bottom. Battery compartment for 2 x 1.5 V micro cells (AAA).
Technical specifications
Width | 58 mm | |
Colour | black | |
Height | 18.5 mm | |
Length | 105 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP41 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |