A9071117 | OKW

ABS Pocket enclosure, (L x W x H) 105 x 58 x 18.5 mm, gray white (RAL 9002), IP54, A9071117

Order No.: 30H1347
EAN: 4099889509090
MPN:
A9071117
DATEC-POCKET-BOX M, mit Dichtung
A9071117 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
21.5033 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.50 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5033 €
10 pcs.
20.2181 €
50 pcs.
19.4208 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pocket box, A9071117, OKW

Robust pocket-box with sealing. Recessed control area for membrane keyboards. Screw pillars prepared for mounting PCBs in the top and base. Battery compartment accessible from the outside with screwed battery compartment lid in case bottom. Battery compartment for 2 x 1.5 V micro cells (AAA).

Technical specifications
Width 58 mm
Colour grauweiß
Height 18.5 mm
Length 105 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei