A9071119 | OKW
ABS Pocket enclosure, (L x W x H) 105 x 58 x 18.5 mm, black (RAL 9005), IP54, A9071119
Order No.: 30H1348
EAN: 4099889509106
MPN:
A9071119
DATEC-POCKET-BOX M, mit Dichtung
Series: DATEC-POCKET-BOX
Unit Price (€ / pc.)
20.8369 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.84 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8369 €
10 pcs.
19.5874 €
50 pcs.
18.8139 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pocket box, A9071119, OKW
Robust pocket-box with sealing. Recessed control area for membrane keyboards. Screw pillars prepared for mounting PCBs in the top and base. Battery compartment accessible from the outside with screwed battery compartment lid in case bottom. Battery compartment for 2 x 1.5 V micro cells (AAA).
Technical specifications
Width | 58 mm | |
Colour | black | |
Height | 18.5 mm | |
Length | 105 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |