A9072127 | OKW
ABS Pocket enclosure, (L x W x H) 120 x 65 x 22 mm, gray white (RAL 9002), IP41, A9072127
Order No.: 30H1355
EAN: 4099889509175
MPN:
A9072127
DATEC-POCKET-BOX-L, Deckel gerastet
Series: DATEC-POCKET-BOX
Unit Price (€ / pc.)
20.3609 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.36 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3609 €
10 pcs.
19.1352 €
50 pcs.
18.3736 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pocket box, A9072127, OKW
Robust pocket box without sealing. Recessed control area for membrane keyboards. Screw pillars prepared for mounting PCBs in the top and base. Battery compartment accessible from the outside with locking battery compartment lid in case bottom. Battery compartment for 1 x 9 V flat battery (PP3) or 2 x 1.5 V mignon cell (AA).
Technical specifications
Width | 65 mm | |
Colour | grauweiß | |
Height | 22 mm | |
Length | 120 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP41 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |