A9073117 | OKW
ABS handheld enclosure, (L x W x H) 152 x 83 x 33.5 mm, gray white (RAL 9002), IP65, A9073117
Order No.: 30H1361
EAN: 4099889509236
MPN:
A9073117
DATEC-MOBIL-BOX S, Ausf. I
Series: DATEC-MOBIL-BOX
Unit Price (€ / pc.)
32.0110 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.01 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0110 €
10 pcs.
30.0832 €
50 pcs.
28.8813 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, A9073117, OKW
Small hand-held box of attractive design. Without battery compartment. Recessed operation area for protecting the input elements. Sealing for IP 65 as accessory.
Technical specifications
Width | 83 mm | |
Colour | gray white | |
Height | 33.5 mm | |
Length | 152 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |