A9073209 | OKW
ABS handheld enclosure, (L x W x H) 152 x 83 x 33.5 mm, black (RAL 9005), IP65, A9073209
Order No.: 30H1363
EAN: 4099889509250
MPN:
A9073209
DATEC-MOBIL-BOX S, Ausf. II
Series: DATEC-MOBIL-BOX
Unit Price (€ / pc.)
36.4378 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.44 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4378 €
10 pcs.
34.2601 €
50 pcs.
32.8916 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, A9073209, OKW
Small hand-held box of attractive design. With integrated battery compartment for 2 x 1.5 V mignon cells (AA) or 1 x 9 V flat battery (PP3). Recessed operation area for protecting the input elements. Sealing for IP 65 as accessory.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 152 mm | |
| Width | 83 mm | |
| Height | 33.5 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |