A9073219 | OKW

ABS handheld enclosure, (L x W x H) 152 x 83 x 33.5 mm, black (RAL 9005), IP65, A9073219

Order No.: 30H1365
EAN: 4099889509274
MPN:
A9073219
DATEC-MOBIL-BOX S, Ausf. II
Series: DATEC-MOBIL-BOX
OKW
A9073219 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
33.5818 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.58 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5818 €
10 pcs.
31.5707 €
50 pcs.
30.2974 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, A9073219, OKW

Small hand-held box of attractive design. Without battery compartment. Recessed operation area for protecting the input elements. Sealing for IP 65 as accessory.

Technical specifications
Width 83 mm
Colour black
Height 33.5 mm
Length 152 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead