A9073407 | OKW

ABS handheld enclosure, (L x W x H) 152 x 83 x 33.5 mm, gray white (RAL 9002), IP65, A9073407

Order No.: 30H1370
EAN: 4099889509328
MPN:
A9073407
DATEC-MOBIL-BOX S, Ausf. IV
Series: DATEC-MOBIL-BOX
A9073407 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
34.7242 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.72 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7242 €
10 pcs.
32.6298 €
50 pcs.
31.3327 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, A9073407, OKW

Small hand-held box of attractive design. With integrated battery compartment for 2 x 1.5 V mignon cells (AA) or 1 x 9 V flat battery (PP3). Recessed operation area for protecting the input elements. Sealing for IP 65 as accessory.

Technical specifications
Width 83 mm
Colour grauweiß
Height 33.5 mm
Length 152 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei