A9073419 | OKW

ABS handheld enclosure, (L x W x H) 152 x 83 x 33.5 mm, black (RAL 9005), IP65, A9073419

Order No.: 30H1373
EAN: 4099889509359
MPN:
A9073419
DATEC-MOBIL-BOX S, Ausf. IV
Series: DATEC-MOBIL-BOX
A9073419 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
34.6647 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.66 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6647 €
10 pcs.
32.5822 €
50 pcs.
31.2732 €
*incl. VAT plus shipping costs
Subject to prior sale

Hand housing, A9073419, OKW

Small hand-held box of attractive design. Without battery compartment. Recessed operation area for protecting the input elements. Sealing for IP 65 as accessory.

Technical specifications
Filter Property Value
Material ABS
Length 152 mm
Width 83 mm
Height 33.5 mm
Colour black
RAL number 9005
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No