A9074107 | OKW
ABS enclosure, (L x W x H) 195 x 101 x 44 mm, gray white (RAL 9002), IP65, A9074107
Order No.: 50H570
EAN: 4099889515923
MPN:
A9074107
DATEC-MOBIL-BOX M, Ausf. I, flach
Series: DATEC-MOBIL-BOX
Unit Price (€ / pc.)
44.4584 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.46 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4584 €
10 pcs.
41.7928 €
50 pcs.
40.1030 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, A9074107, OKW
Universally applicable hand-held box of medium size. Large area for cutouts and openings. Recessed control area for keyboards. Lid of battery compartment in the base (battery compartment as accessory). Sealing for IP 65 as accessory. Top with closed operating area, recessed by 1.7 mm.
Technical specifications
Breite | 101 mm | |
Farbe | grauweiß | |
Höhe | 44 mm | |
Länge | 195 mm | |
Material | ABS | |
RAL-Farbnummer | 9002 | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |