A9074129 | OKW

ABS handheld enclosure, (L x W x H) 195 x 101 x 59 mm, black (RAL 9005), IP65, A9074129

Order No.: 30H1375
EAN: 4099889509373
MPN:
A9074129
DATEC-MOBIL-BOX M, Ausf. I, hoch
Series: DATEC-MOBIL-BOX
OKW
A9074129 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
49.5992 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.60 € *
Price list
Quantity
Price per unit*
1 pcs.
49.5992 €
10 pcs.
46.6242 €
50 pcs.
44.7559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, A9074129, OKW

Universally applicable hand-held box of medium size. Large area for cutouts and openings. Recessed control area for keyboards. Lid of battery compartment in the base (battery compartment as accessory). Sealing for IP 65 as accessory.

Technical specifications
Width 101 mm
Colour black
Height 59 mm
Length 195 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead