A9074207 | OKW

ABS enclosure, (L x W x H) 195 x 101 x 44 mm, gray white (RAL 9002), IP65, A9074207

Order No.: 50H572
EAN: 4099889515930
MPN:
A9074207
DATEC-MOBIL-BOX M, Ausf. II, flach
Series: DATEC-MOBIL-BOX
A9074207 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
44.4584 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.46 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4584 €
10 pcs.
41.7928 €
50 pcs.
40.1030 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, A9074207, OKW

Universally applicable hand-held box of medium size. Large area for cutouts and openings. Recessed control area for keyboards. Lid of battery compartment in the base (battery compartment as accessory). Sealing for IP 65 as accessory. Top with display cutout for standard-LCD modules with 2 lines x 16 characters.

Technical specifications
Breite 101 mm
Farbe grauweiß
Höhe 44 mm
Länge 195 mm
Material ABS
RAL-Farbnummer 9002
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei