A9074227 | OKW
ABS handheld enclosure, (L x W x H) 195 x 101 x 59 mm, gray white (RAL 9002), IP65, A9074227
Order No.: 30H1377
EAN: 4099889509397
MPN:
A9074227
DATEC-MOBIL-BOX M, Ausf. II, hoch
Series: DATEC-MOBIL-BOX
Unit Price (€ / pc.)
49.0637 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.06 € *
Price list
Quantity
Price per unit*
1 pcs.
49.0637 €
10 pcs.
46.1125 €
50 pcs.
44.2680 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, A9074227, OKW
Universally applicable hand-held box of medium size. Large area for cutouts and openings. Recessed control area for keyboards. Lid of battery compartment in the base (battery compartment as accessory). Sealing for IP 65 as accessory.
Technical specifications
Width | 101 mm | |
Colour | grauweiß | |
Height | 59 mm | |
Length | 195 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |