A9074409 | OKW
ABS handheld enclosure, (L x W x H) 195 x 101 x 59 mm, black (RAL 9005), IP65, A9074409
Order No.: 30H1382
EAN: 4099889509441
MPN:
A9074409
DATEC-MOBIL-BOX M, Ausf. IV
Series: DATEC-MOBIL-BOX
Unit Price (€ / pc.)
46.2910 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.29 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2910 €
10 pcs.
43.5183 €
50 pcs.
41.7809 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, A9074409, OKW
Universally applicable hand-held box of medium size. Large area for cutouts and openings. Recessed control area for keyboards. Lid of battery compartment in the base (battery compartment as accessory). Sealing for IP 65 as accessory.
Technical specifications
Breite | 101 mm | |
Farbe | schwarz | |
Höhe | 59 mm | |
Länge | 195 mm | |
Material | ABS | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |