A9075107 | OKW

ABS enclosure, (L x W x H) 252 x 121 x 50 mm, gray white (RAL 9002), IP65, A9075107

Order No.: 50H560
EAN: 4099889515770
MPN:
A9075107
DATEC-MOBIL-BOX L, Ausf. I
Series: DATEC-MOBIL-BOX
A9075107 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
54.0260 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.03 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0260 €
10 pcs.
50.7892 €
50 pcs.
48.7543 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, A9075107, OKW

Hand-held box with wide range of applications. Prepared for mounting PCBs of Eurocard size. Large control area for membrane keyboards and controls. Battery compartment accessible from the outside, for 4 x 1.5 V mignon cells (AA) or 1 x 9 V flat battery (PP3).

Technical specifications
Breite 121 mm
Farbe grauweiß
Höhe 50 mm
Länge 252 mm
Material ABS
RAL-Farbnummer 9002
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei