A9075109 | OKW
ABS handheld enclosure, (L x W x H) 252 x 121 x 50 mm, black (RAL 9005), IP65, A9075109
Order No.: 30H1383
EAN: 4099889509458
MPN:
A9075109
DATEC-MOBIL-BOX L, Ausf. I
Series: DATEC-MOBIL-BOX
Unit Price (€ / pc.)
56.2394 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
56.24 € *
Price list
Quantity
Price per unit*
1 pcs.
56.2394 €
10 pcs.
52.8717 €
50 pcs.
50.7535 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, A9075109, OKW
Hand-held box with wide range of applications. Prepared for mounting PCBs of Eurocard size. Large control area for membrane keyboards and controls. Battery compartment accessible from the outside, for 4 x 1.5 V mignon cells (AA) or 1 x 9 V flat battery (PP3). Sealing for IP 65 as accessory.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 252 mm | |
| Width | 121 mm | |
| Height | 50 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |